Sandisk MD1151-D768 technical specifications.
| Lead Shape | No Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 53 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 31 |
| Mounting | Socket |
| Cage Code | 03LB0 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sandisk MD1151-D768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.