Sandisk MD1161-D1536 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 1.5GB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD1161-D1536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
