Sandisk MD2202-D96-V3 technical specifications.
| Package/Case | DIP |
| Memory Size | 96MB |
| Memory Type | NAND, FLASH |
| Package Quantity | 12 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD2202-D96-V3 to view detailed technical specifications.
No datasheet is available for this part.