Sandisk MD2533-D16G-X-P technical specifications.
| Package/Case | LFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD2533-D16G-X-P to view detailed technical specifications.
No datasheet is available for this part.