This 1GB FLASH IC features a parallel interface and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a supply voltage range of 1.65V to 3.6V. The device is available in a tray packaging format with 800 units per package. It is not RoHS compliant.
Sandisk MD2533-D8G-X-P technical specifications.
| Package/Case | FBGA |
| Density | 1GB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD2533-D8G-X-P to view detailed technical specifications.
No datasheet is available for this part.