This 1GB FLASH memory device is packaged in a surface mount FBGA package and is suitable for operation over the -40°C to 85°C temperature range. The device can be powered with a supply voltage between 1.65V and 3.6V. It is not RoHS compliant.
Sandisk MD2533-D8G-X-P/Y technical specifications.
| Package/Case | FBGA |
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD2533-D8G-X-P/Y to view detailed technical specifications.
No datasheet is available for this part.