The SD8SBAT-128G is a commercial temperature memory circuit from Sandisk. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a R-XXMA-N type package. It is a single-function device with a memory capacity of 137438953472 words and a code capacity of 128000000000 words.
Sandisk SD8SBAT-128G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 137438953472 |
| Number of Words Code | 128000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SD8SBAT-128G to view detailed technical specifications.
No datasheet is available for this part.