Sandisk SD8SBAT-128G-1122 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 137438953472 |
| Number of Words Code | 128000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SD8SBAT-128G-1122 to view detailed technical specifications.
No datasheet is available for this part.