The SD8SMAT-128G is a 128Gbit memory IC with a commercial temperature grade and a JEDEC package code of R-XXMA-N. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a single function and is available in a unspecified terminal position. It is manufactured by Sandisk and is categorized as a miscellaneous memory IC.
Sandisk SD8SMAT-128G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 137438953472 |
| Number of Words Code | 128000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SD8SMAT-128G to view detailed technical specifications.
No datasheet is available for this part.