This 128G memory circuit is designed for commercial temperature operation, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of R-XXMA-N and a single function. The memory IC type is a memory circuit, with a capacity of 137,438,953,472 words and a code capacity of 128,000,000,000 words.
Sandisk SD8SNAT-128G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 137438953472 |
| Number of Words Code | 128000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SD8SNAT-128G to view detailed technical specifications.
No datasheet is available for this part.