Flash Card 8G-Byte 3.3V/5V CompactFlash 50-Pin CF
Sandisk SDCFX3-8192-388 technical specifications.
| Density | 8GB |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Socket |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDCFX3-8192-388 to view detailed technical specifications.
No datasheet is available for this part.