Sandisk SDED5-001G-NAY technical specifications.
| Package/Case | TFBGA |
| Density | 1GB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDED5-001G-NAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.