Sandisk SDED5-004G-NCT technical specifications.
| Package/Case | FBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -25°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDED5-004G-NCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.