Sandisk SDIN2B2-4G-Q technical specifications.
| Package/Case | FBGA |
| Interface | SPI, Serial, SD |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -25°C |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDIN2B2-4G-Q to view detailed technical specifications.
No datasheet is available for this part.