The SDIN2B2-8G is an 8GB SPI NAND Flash controller from Sandisk. It operates over a supply voltage of 3.3V and is mounted using surface mount technology. The device can withstand operating temperatures between -25°C and 85°C. It is available in bulk packaging with 112 units per package. The SDIN2B2-8G is not RoHS compliant.
Sandisk SDIN2B2-8G technical specifications.
| Package/Case | FBGA |
| Density | 8GB |
| Interface | SPI, Serial, SD |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 112 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDIN2B2-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.