
The SDIN2C1-512M is a 512MB flash controller from Sandisk, designed for SPI, Serial, and SD interfaces. It operates within a temperature range of -25°C to 85°C and is powered by a 3.6V supply voltage. The device is mounted using surface mount technology and packaged in a TFBGA format. It is not RoHS compliant.
Sandisk SDIN2C1-512M technical specifications.
| Package/Case | FBGA |
| Density | 512MB |
| Interface | SPI, Serial, SD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDIN2C1-512M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
