
The SDIN2C2-1G is a 1GB SPI FLASH controller from Sandisk, packaged in TFBGA. It operates over a supply voltage range of 2.7-3.6V and is functional within the temperature range of -25 to 85°C. The device is designed for surface mount applications and is available in trays of 112 units. It supports SPI, serial, and SD interfaces and is not radiation hardened or RoHS compliant.
Sandisk SDIN2C2-1G technical specifications.
| Package/Case | TFBGA |
| Density | 1GB |
| Interface | SPI, Serial, SD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sandisk SDIN2C2-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
