Sandisk SDIN2C2-2G-T technical specifications.
| Package/Case | FBGA |
| Density | 2GB |
| Interface | SPI, Serial, SD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDIN2C2-2G-T to view detailed technical specifications.
No datasheet is available for this part.