The SDIN5D2-2G is a surface mount flash memory controller from Sandisk with a density of 2GB. It operates within a temperature range of -25°C to 85°C and is designed for use with an operating supply voltage of 3.3V. The device is packaged in a TFBGA-169 package type, measuring 11.50 X 18 MM with a height of 1.20 MM and a pitch of 0.50 MM. The SDIN5D2-2G is not RoHS compliant.
Sandisk SDIN5D2-2G technical specifications.
| Package/Case | TFBGA |
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDIN5D2-2G to view detailed technical specifications.
No datasheet is available for this part.