Flash Memory Drive, CMOS, PBGA153, 11.50 X 13 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-276C, TFBGA-153
Sandisk SDIN7DU2-8G technical specifications.
| Package/Case | BGA |
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDIN7DU2-8G to view detailed technical specifications.
No datasheet is available for this part.