This industrial-grade secondary storage controller from Sandisk operates within a temperature range of -40°C to 85°C. It is designed to work with supply voltages between 2.7V and 3.6V, with a nominal voltage of 3.3V. The controller is packaged in the R-XUUC-N type, suitable for industrial applications.
Sandisk SDIN8DE1-8G-XI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SDIN8DE1-8G-XI to view detailed technical specifications.
No datasheet is available for this part.