This industrial-grade flash memory IC from Sandisk features a 64K x 64-bit configuration, operating within a temperature range of -40 to 105 degrees Celsius. It is designed to function with a supply voltage between 3.6V and 2.7V. The device meets the AEC-Q100 screening level, indicating its suitability for automotive applications. The memory IC is available in a package type that is not specified in detail, but it is categorized under flash memory within the semiconductor industry.
Sandisk SDINBDG4-64G-ZA technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | FLASH |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SDINBDG4-64G-ZA to view detailed technical specifications.
No datasheet is available for this part.