Sandisk SDS5C-064G-000010 technical specifications.
| Density | 64GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64GB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Series | SSD SATA |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDS5C-064G-000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
