The SDSDAE-128G is a 128-gigabyte flash card memory IC from Sandisk, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a JEDEC package code of R-XUUC-N and is a single-function device. The memory IC is designed to store 137.4 billion words of data, with a code capacity of 128 billion words. It is a die-packaged device with an upper terminal position.
Sandisk SDSDAE-128G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 137438953472 |
| Number of Words Code | 128000000000 |
| Memory IC Type | FLASH CARD |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SDSDAE-128G to view detailed technical specifications.
No datasheet is available for this part.