Sandisk SDSDM-128 technical specifications.
| Density | 128MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128MB |
| Min Supply Voltage | 2.7V |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 150 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDSDM-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.