Sandisk SDSDQ-1024 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SDSDQ-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.