
The SDSDQ-4096 is a 4GB flash memory component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 2.7V to 3.6V. The component is mounted via socket and is available in a package quantity of 120. It is not radiation hardened and is not RoHS compliant.
Sandisk SDSDQ-4096 technical specifications.
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sandisk SDSDQ-4096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
