Sandisk SDSDQ-512-J technical specifications.
| Density | 512MB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512MB |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 2.7V |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDSDQ-512-J to view detailed technical specifications.
No datasheet is available for this part.