Sandisk SDUS5EB-001G technical specifications.
| Approvals | CE |
| Package/Case | Module |
| ESD Protection | Yes |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1GB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDUS5EB-001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
