Sangshin Elecom BP55R1090S20AP technical specifications.
| Type | Band Pass |
| Center Frequency | 1090MHz |
| 3dB Bandwidth | 20MHz |
| Maximum Insertion Loss | 2.3dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sangshin Elecom BP55R1090S20AP to view detailed technical specifications.
No datasheet is available for this part.