Sangshin Elecom MBP33R5125S450A technical specifications.
| Center Frequency | 5125MHz |
| Bandwidth | 4900 to 5350MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.5dB |
| Maximum Pass Band Ripple | 1dB |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sangshin Elecom MBP33R5125S450A to view detailed technical specifications.
No datasheet is available for this part.