Sangshin Elecom MBP44RC1090S15D technical specifications.
| Center Frequency | 1090MHz |
| Bandwidth | 1082.5 to 1097.5MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.8dB |
| Maximum Pass Band Ripple | 1dB |
| Minimum Return Loss | 15dB |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sangshin Elecom MBP44RC1090S15D to view detailed technical specifications.
No datasheet is available for this part.