
PNP Silicon Bipolar Junction Transistor, 15A continuous collector current, 180V collector-emitter breakdown voltage. Features a single element configuration within a 3-pin TO-3P plastic/epoxy package. Maximum operating temperature of 150°C.
Sanken Electric 2SA1386A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric 2SA1386A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.