Sanken Electric 2SK2208 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric 2SK2208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.