AC/DC Power Supply Single-OUT 3.3V 26A 85.8W
Sanken Electric C150S03 technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 200 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric C150S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.