The FMP-G2FS is a single-element rectifier diode from Sanken Electric with a maximum operating temperature of 150°C. It features a TO-220F package with 2 pins and is made from silicon. The diode is designed for general-purpose rectification applications, with a minimum operating temperature of -40°C. The FMP-G2FS is a single-terminal device, suitable for use in a variety of electronic circuits.
Sanken Electric FMP-G2FS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric FMP-G2FS to view detailed technical specifications.
No datasheet is available for this part.