
Sanken Electric LC5210D technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.4 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.4 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 400V |
| Maximum Power Dissipation | 1730mW |
| Maximum Supply Current | 1200uA |
| Min Operating Supply Voltage | 25V |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric LC5210D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.