Sanken Electric NR301E technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.1 |
| Output Voltage1-Max | 16 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 100 |
| Operating Temperature TJ-Min | -30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric NR301E to view detailed technical specifications.
No datasheet is available for this part.