The Sanken Electric RM3A is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features an axial 2-pin package type and is suitable for general purpose rectification applications. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 600 volts.
Sanken Electric RM3A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric RM3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.