Sanken Electric SFPB-72 technical specifications.
| Package Family Name | SFP |
| Package/Case | SFP |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.6 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.05 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 60A |
| Peak Forward Voltage | 0.47V |
| Peak Reverse Current | 1000uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SFPB-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.