The SHV-06JN is a single switching diode from Sanken Electric with a peak reverse repetitive voltage of 3000V and a maximum continuous forward current of 30mA. It features a through hole package with a lead shape suitable for through hole mounting. The diode has a peak non-repetitive surge current of 3A and a peak forward voltage of 6V. It is designed for general purpose rectification applications.
Sanken Electric SHV-06JN technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.5 |
| Package Diameter (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 3000V |
| Maximum Continuous Forward Current | 0.03A |
| Peak Non-Repetitive Surge Current | 3A |
| Peak Forward Voltage | 6V |
| Peak Reverse Current | 10uA |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SHV-06JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.