The SI-3011ZD-TL is a 5-terminal linear voltage regulator from Sanken Electric with a maximum operating temperature of 125°C. It has a single output voltage range of 1.2V to 5V and a dropout voltage of up to 0.6V. The device is packaged in the R-PSSO-G5 package, measuring 9.2mm in width and 9.9mm in length. It has a single function and 5 terminals, with a terminal position of single.
Sanken Electric SI-3011ZD-TL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.2 |
| Length | 9.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3011ZD-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.