Sanken Electric SI-3012KM technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 1.32 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 100 |
| Operating Temperature TJ-Min | -20 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3012KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.