The SI-3012LU is a 5-pin SOT-89 linear voltage regulator from Sanken Electric. It has a fixed output voltage range of 1.21 to 1.29V and a maximum output current of 0.25A. The device operates over a temperature range of -40 to 135°C. The package is a plastic SOT-89 with 5 pins.
Sanken Electric SI-3012LU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.21 |
| Output Voltage1-Max | 1.29 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 135 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3012LU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.