The Sanken Electric SI-3018LSA is an 8-pin SOP-8 linear voltage regulator with a nominal output voltage of 1.8V. It operates over a temperature range of -20°C to 125°C and has a dropout voltage of up to 1.2V. The device is suitable for use in applications where a stable voltage is required, and it can handle input voltages between 3.1V and 3.5V.
Sanken Electric SI-3018LSA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.5 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -20 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3018LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.