The SI-3025KS is an 8-pin SOP-8 linear voltage regulator from Sanken Electric. It has a nominal output voltage of 2.5V and a maximum dropout voltage of 0.6V. The device can handle an input voltage range of 3.3V to 8V and operates over a temperature range of 0°C to 100°C. The regulator is available in a plastic SOP-8 package.
Sanken Electric SI-3025KS technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Operating Temperature TJ-Max | 100 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3025KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.