The SI-3025LSA is an 8-pin SOP-8 linear voltage regulator from Sanken Electric. It operates within a temperature range of -20°C to 125°C junction temperature and has a nominal output voltage of 2.5V. The device can handle input voltages between 3.1V and 3.5V and features a dropout voltage of up to 0.8V. The SI-3025LSA is a single-function device with 1 number of functions and 8 number of terminals.
Sanken Electric SI-3025LSA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.5 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -20 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3025LSA to view detailed technical specifications.
No datasheet is available for this part.