The SI-3052P is a low dropout linear voltage regulator from Sanken Electric with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a single output voltage of 5V with a maximum output current of 2A and a voltage tolerance of 2%. The regulator has a fixed output voltage and operates from an input voltage range of 8V to 30V. It is packaged in a 2-pin SIP package and is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sanken Electric SI-3052P technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 45 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3052P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.