The SI-3052V is a single-output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 2A. It operates over a temperature range of -30°C to 125°C and can handle input voltages between 6V and 15V. The regulator has a fixed output voltage and a maximum voltage tolerance of 2%. It is packaged in a SIP3 package type.
Sanken Electric SI-3052V technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 25 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3052V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.