The SI-3122V is a 3-terminal linear voltage regulator from Sanken Electric. It has a nominal output voltage of 12V and can supply up to 2A of current. The device operates over a temperature range of -30°C to 125°C. The SIP3 package type is used for this component.
Sanken Electric SI-3122V technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.8 |
| Output Voltage1-Max | 12.2 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 1.67 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.2 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3122V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.